PMIC HTSSOP-A44R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49101ARFS-ME2

DigiKey Part Number
BD49101ARFS-ME2TR-ND - Tape & Reel (TR)
BD49101ARFS-ME2CT-ND - Cut Tape (CT)
BD49101ARFS-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49101ARFS-ME2
Description
MULTI-CHANNEL POWER SUPPLY IC FO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC HTSSOP-A44R
Datasheet
 Datasheet
EDA/CAD Models
BD49101ARFS-ME2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Current - Supply
5mA
Voltage - Supply
5.5V ~ 25V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
44-VSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
HTSSOP-A44R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,46400 €44,64 €
254,12880 €103,22 €
1003,76040 €376,04 €
2503,58476 €896,19 €
5003,47888 €1.739,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,25061 €4.875,91 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €