
BD48L56G-TL | |
|---|---|
DigiKey Part Number | BD48L56G-TLTR-ND - Tape & Reel (TR) BD48L56G-TLCT-ND - Cut Tape (CT) BD48L56G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L56G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L56G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03931 € | 117,93 € |
| 6.000 | 0,03793 € | 227,58 € |
| 9.000 | 0,03723 € | 335,07 € |
| 15.000 | 0,03647 € | 547,05 € |
| 21.000 | 0,03602 € | 756,42 € |
| 30.000 | 0,03559 € | 1.067,70 € |
| 75.000 | 0,03466 € | 2.599,50 € |
| 150.000 | 0,03410 € | 5.115,00 € |
| Unit Price without VAT: | 0,03931 € |
|---|---|
| Unit Price with VAT: | 0,04678 € |

