Parametric Equivalent

BD48L49G-TL | |
|---|---|
DigiKey Part Number | BD48L49G-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD48L49G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L49G-TL Models |
Category | Voltage - Threshold 4.9V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48K49G-TL | Rohm Semiconductor | 545 | BD48K49G-TLCT-ND | 0,25000 € | Parametric Equivalent |


