
BD48L40G-TL | |
|---|---|
DigiKey Part Number | BD48L40G-TLTR-ND - Tape & Reel (TR) BD48L40G-TLCT-ND - Cut Tape (CT) BD48L40G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L40G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L40G-TL Models |
Category | Voltage - Threshold 4V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48K40G-TL | Rohm Semiconductor | 3.587 | BD48K40G-TLCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10223 € | 306,69 € |
| 6.000 | 0,09919 € | 595,14 € |
| 9.000 | 0,09766 € | 878,94 € |
| 15.000 | 0,09597 € | 1.439,55 € |
| 21.000 | 0,09498 € | 1.994,58 € |
| 30.000 | 0,09403 € | 2.820,90 € |
| 75.000 | 0,09199 € | 6.899,25 € |
| Unit Price without VAT: | 0,10223 € |
|---|---|
| Unit Price with VAT: | 0,12165 € |

