
BD48L26G-TL | |
|---|---|
DigiKey Part Number | BD48L26G-TLTR-ND - Tape & Reel (TR) BD48L26G-TLCT-ND - Cut Tape (CT) BD48L26G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L26G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L26G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |

