3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48L23G-TL

DigiKey Part Number
BD48L23G-TLTR-ND - Tape & Reel (TR)
BD48L23G-TLCT-ND - Cut Tape (CT)
BD48L23G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48L23G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48L23G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.794
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17300 €1,73 €
250,15320 €3,83 €
1000,13190 €13,19 €
2500,12156 €30,39 €
5000,11534 €57,67 €
1.0000,11023 €110,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10389 €311,67 €
6.0000,10080 €604,80 €
9.0000,09925 €893,25 €
15.0000,09753 €1.462,95 €
21.0000,09652 €2.026,92 €
30.0000,09556 €2.866,80 €
75.0000,09348 €7.011,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €