
BD48K54G-TL | |
|---|---|
DigiKey Part Number | BD48K54G-TLTR-ND - Tape & Reel (TR) BD48K54G-TLCT-ND - Cut Tape (CT) BD48K54G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K54G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K54G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15760 € | 3,94 € |
| 100 | 0,13540 € | 13,54 € |
| 250 | 0,12476 € | 31,19 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,11313 € | 113,13 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

