Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48K36G-TL

DigiKey Part Number
BD48K36G-TLTR-ND - Tape & Reel (TR)
BD48K36G-TLCT-ND - Cut Tape (CT)
BD48K36G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48K36G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48K36G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10663 €319,89 €
6.0000,10345 €620,70 €
9.0000,10186 €916,74 €
15.0000,10009 €1.501,35 €
21.0000,09906 €2.080,26 €
30.0000,09807 €2.942,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10663 €
Unit Price with VAT:0,12689 €