
BD48K32G-TL | |
|---|---|
DigiKey Part Number | BD48K32G-TLTR-ND - Tape & Reel (TR) BD48K32G-TLCT-ND - Cut Tape (CT) BD48K32G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K32G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K32G-TL Models |
Category | Voltage - Threshold 3.2V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package 3-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48L32G-TL | Rohm Semiconductor | 1.959 | BD48L32G-TLCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15560 € | 3,89 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12320 € | 30,80 € |
| 500 | 0,11692 € | 58,46 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

