
BD48K23G-TL | |
|---|---|
DigiKey Part Number | BD48K23G-TLTR-ND - Tape & Reel (TR) BD48K23G-TLCT-ND - Cut Tape (CT) BD48K23G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K23G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K23G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17480 € | 4,37 € |
| 100 | 0,15070 € | 15,07 € |
| 250 | 0,13916 € | 34,79 € |
| 500 | 0,13218 € | 66,09 € |
| 1.000 | 0,12644 € | 126,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11935 € | 358,05 € |
| 6.000 | 0,11587 € | 695,22 € |
| 9.000 | 0,11414 € | 1.027,26 € |
| 15.000 | 0,11221 € | 1.683,15 € |
| 21.000 | 0,11108 € | 2.332,68 € |
| 30.000 | 0,11000 € | 3.300,00 € |
| 75.000 | 0,10767 € | 8.075,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

