
BD48E30G-MTR | |
|---|---|
DigiKey Part Number | BD48E30G-MTR-ND - Tape & Reel (TR) BD48E30G-MCT-ND - Cut Tape (CT) BD48E30G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E30G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48E30G-TR | Rohm Semiconductor | 627 | BD48E30G-CT-ND | 0,33000 € | Parametric Equivalent |
| BD5230G-2MTR | Rohm Semiconductor | 1.840 | BD5230G-2MCT-ND | 0,38000 € | Parametric Equivalent |
| BD52E30G-TR | Rohm Semiconductor | 2.970 | BD52E30G-CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,28440 € | 28,44 € |
| 250 | 0,26444 € | 66,11 € |
| 500 | 0,25242 € | 126,21 € |
| 1.000 | 0,24253 € | 242,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23030 € | 690,90 € |
| 6.000 | 0,22432 € | 1.345,92 € |
| 9.000 | 0,22132 € | 1.991,88 € |
| 15.000 | 0,21800 € | 3.270,00 € |
| 21.000 | 0,21606 € | 4.537,26 € |
| 30.000 | 0,21419 € | 6.425,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


