
BD48E27G-MTR | |
|---|---|
DigiKey Part Number | BD48E27G-MTR-ND - Tape & Reel (TR) BD48E27G-MCT-ND - Cut Tape (CT) BD48E27G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48E27G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,31680 € | 7,92 € |
| 100 | 0,27610 € | 27,61 € |
| 250 | 0,25672 € | 64,18 € |
| 500 | 0,24508 € | 122,54 € |
| 1.000 | 0,23546 € | 235,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22359 € | 670,77 € |
| 6.000 | 0,21778 € | 1.306,68 € |
| 9.000 | 0,21487 € | 1.933,83 € |
| 15.000 | 0,21165 € | 3.174,75 € |
| 21.000 | 0,20977 € | 4.405,17 € |
| 30.000 | 0,20795 € | 6.238,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


