Parametric Equivalent

BD4838G-TR | |
|---|---|
DigiKey Part Number | BD4838GTR-ND - Tape & Reel (TR) BD4838GCT-ND - Cut Tape (CT) BD4838GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4838G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.8V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5238G-TR | Rohm Semiconductor | 5.902 | BD5238GCT-ND | 0,31000 € | Parametric Equivalent |


