Parametric Equivalent

BD4835FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4835FVE-TR-ND - Tape & Reel (TR) 846-BD4835FVE-TRCT-ND - Cut Tape (CT) 846-BD4835FVE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4835FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.5V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-665 |
Type Voltage Detector | Supplier Device Package 5-VSOF |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5235FVE-TR | Rohm Semiconductor | 52 | 846-BD5235FVE-TRCT-ND | 0,44000 € | Parametric Equivalent |


