
BD4828FVE-TR | |
|---|---|
DigiKey Part Number | 846-BD4828FVE-TR-ND - Tape & Reel (TR) 846-BD4828FVE-CT-ND - Cut Tape (CT) 846-BD4828FVE-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4828FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21440 € | 21,44 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,18151 € | 181,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17191 € | 515,73 € |
| 6.000 | 0,16722 € | 1.003,32 € |
| 9.000 | 0,16487 € | 1.483,83 € |
| 15.000 | 0,16227 € | 2.434,05 € |
| 21.000 | 0,16074 € | 3.375,54 € |
| 30.000 | 0,15928 € | 4.778,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

