BD4825FVE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.555
Unit Price: 0,56000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4825FVE-TR

DigiKey Part Number
BD4825FVETR-ND - Tape & Reel (TR)
BD4825FVECT-ND - Cut Tape (CT)
BD4825FVEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4825FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-VSOF
Datasheet
 Datasheet
EDA/CAD Models
BD4825FVE-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.5V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-665
Type
Voltage Detector
Supplier Device Package
5-VSOF
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5225FVE-TRRohm Semiconductor2.555BD5225FVECT-ND0,56000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes