
BD4735G-TR | |
|---|---|
DigiKey Part Number | BD4735GTR-ND - Tape & Reel (TR) BD4735GCT-ND - Cut Tape (CT) BD4735GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4735G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 3.5V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22180 € | 665,40 € |
| 6.000 | 0,21599 € | 1.295,94 € |
| 9.000 | 0,21309 € | 1.917,81 € |
| 15.000 | 0,20987 € | 3.148,05 € |
| 21.000 | 0,20799 € | 4.367,79 € |
| 30.000 | 0,20618 € | 6.185,40 € |
| Unit Price without VAT: | 0,22180 € |
|---|---|
| Unit Price with VAT: | 0,26394 € |

