Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4734G-TR

DigiKey Part Number
BD4734GTR-ND - Tape & Reel (TR)
BD4734GCT-ND - Cut Tape (CT)
BD4734GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4734G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD4734G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21804 €654,12 €
6.0000,21234 €1.274,04 €
9.0000,20949 €1.885,41 €
15.0000,20632 €3.094,80 €
21.0000,20447 €4.293,87 €
30.0000,20269 €6.080,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21804 €
Unit Price with VAT:0,25947 €