BD4730G-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.008
Unit Price: 0,26000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,31282 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4730G-TR

DigiKey Part Number
BD4730GTR-ND - Tape & Reel (TR)
BD4730GCT-ND - Cut Tape (CT)
BD4730GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4730G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD4730G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3V
Manufacturer
Rohm Semiconductor
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 75°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5230G-1TRRohm Semiconductor3.008846-BD5230G-1TRCT-ND0,26000 €MFR Recommended
S-80830CNMC-B8PT2UABLIC Inc.01662-1795-2-ND0,31282 €Similar
Obsolete
This product is no longer manufactured. View Substitutes