
BD4729G-TR | |
|---|---|
DigiKey Part Number | BD4729GTR-ND - Tape & Reel (TR) BD4729GCT-ND - Cut Tape (CT) BD4729GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4729G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD4729G-TR Models |
Category | Voltage - Threshold 2.9V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 75°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5229G-1TR | Rohm Semiconductor | 3.863 | 846-BD5229G-1TRCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,27430 € | 27,43 € |
| 250 | 0,25492 € | 63,73 € |
| 500 | 0,24324 € | 121,62 € |
| 1.000 | 0,23365 € | 233,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

