Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD46E285G-MTR

DigiKey Part Number
846-BD46E285G-MTR-ND - Tape & Reel (TR)
846-BD46E285G-MTRCT-ND - Cut Tape (CT)
846-BD46E285G-MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD46E285G-MTR
Description
2.8V, CMOS OUTPUT TYPE, FIXED DE
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
45ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD46285G-TRRohm Semiconductor5.957BD46285GCT-ND0,59000 €Parametric Equivalent
In-Stock: 2.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,37800 €3,78 €
250,33920 €8,48 €
1000,29590 €29,59 €
2500,27532 €68,83 €
5000,26290 €131,45 €
1.0000,25267 €252,67 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €