
BD46E282G-MTR | |
|---|---|
DigiKey Part Number | 846-BD46E282G-MTR-ND - Tape & Reel (TR) 846-BD46E282G-MTRCT-ND - Cut Tape (CT) 846-BD46E282G-MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E282G-MTR |
Description | 2.8V, CMOS OUTPUT TYPE, FIXED DE |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24001 € | 720,03 € |
| 6.000 | 0,23382 € | 1.402,92 € |
| 9.000 | 0,23072 € | 2.076,48 € |
| 15.000 | 0,22729 € | 3.409,35 € |
| 21.000 | 0,22528 € | 4.730,88 € |
| 30.000 | 0,22335 € | 6.700,50 € |
| Unit Price without VAT: | 0,24001 € |
|---|---|
| Unit Price with VAT: | 0,28561 € |

