
BD46E232G-MTR | |
|---|---|
DigiKey Part Number | 846-BD46E232G-MTR-ND - Tape & Reel (TR) 846-BD46E232G-MCT-ND - Cut Tape (CT) 846-BD46E232G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E232G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27983 € | 839,49 € |
| 6.000 | 0,27279 € | 1.636,74 € |
| 9.000 | 0,26926 € | 2.423,34 € |
| 15.000 | 0,26536 € | 3.980,40 € |
| 21.000 | 0,26307 € | 5.524,47 € |
| 30.000 | 0,26088 € | 7.826,40 € |
| Unit Price without VAT: | 0,27983 € |
|---|---|
| Unit Price with VAT: | 0,33300 € |

