
BD46405G-TR | |
|---|---|
DigiKey Part Number | BD46405GTR-ND - Tape & Reel (TR) BD46405GCT-ND - Cut Tape (CT) BD46405GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46405G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD46405G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25978 € | 779,34 € |
| 6.000 | 0,25320 € | 1.519,20 € |
| 9.000 | 0,24990 € | 2.249,10 € |
| 15.000 | 0,24624 € | 3.693,60 € |
| 21.000 | 0,24411 € | 5.126,31 € |
| 30.000 | 0,24205 € | 7.261,50 € |
| Unit Price without VAT: | 0,25978 € |
|---|---|
| Unit Price with VAT: | 0,30914 € |

