
BD46331G-TR | |
|---|---|
DigiKey Part Number | 846-BD46331G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD46331G-TR |
Description | IC RESET CMOS 3.3V 100MS 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Reset Timeout 90ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.3V |

