
BD46285G-TR | |
|---|---|
DigiKey Part Number | BD46285GTR-ND - Tape & Reel (TR) BD46285GCT-ND - Cut Tape (CT) BD46285GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46285G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD46285G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32890 € | 32,89 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29266 € | 146,33 € |
| 1.000 | 0,28144 € | 281,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26757 € | 802,71 € |
| 6.000 | 0,26079 € | 1.564,74 € |
| 9.000 | 0,25739 € | 2.316,51 € |
| 15.000 | 0,25363 € | 3.804,45 € |
| 21.000 | 0,25143 € | 5.280,03 € |
| 30.000 | 0,24931 € | 7.479,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

