BD46235G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.308
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.970
Unit Price: 0,62000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD46235G-TR

DigiKey Part Number
BD46235GTR-ND - Tape & Reel (TR)
BD46235GCT-ND - Cut Tape (CT)
BD46235GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD46235G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD46235G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
45ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes