
BD45E242G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E242G-MTR-ND - Tape & Reel (TR) 846-BD45E242G-MCT-ND - Cut Tape (CT) 846-BD45E242G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E242G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38240 € | 9,56 € |
| 100 | 0,33470 € | 33,47 € |
| 250 | 0,31180 € | 77,95 € |
| 500 | 0,29802 € | 149,01 € |
| 1.000 | 0,28667 € | 286,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27266 € | 817,98 € |
| 6.000 | 0,26580 € | 1.594,80 € |
| 9.000 | 0,26236 € | 2.361,24 € |
| 15.000 | 0,25856 € | 3.878,40 € |
| 21.000 | 0,25633 € | 5.382,93 € |
| 30.000 | 0,25419 € | 7.625,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

