Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45485G-TR

DigiKey Part Number
846-BD45485G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD45485G-TR
Description
IC RESET OD 4.8V 50MS 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD45485G-TR Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Reset Timeout
45ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD45485G-TRRohm Semiconductor5.854BD45485GCT-ND0,50000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3.000In Stock
Purchasing Option
2.854In Stock
Purchasing Option