Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD45422G-TR

DigiKey Part Number
846-BD45422G-TR-ND - Tape & Reel (TR)
846-BD45422G-CT-ND - Cut Tape (CT)
846-BD45422G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD45422G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD45422G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
180ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.946
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes

Alternate Purchasing Options

4.946In Stock
Purchasing Option