
BD45241G-TR | |
|---|---|
DigiKey Part Number | BD45241GTR-ND - Tape & Reel (TR) BD45241GCT-ND - Cut Tape (CT) BD45241GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45241G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36640 € | 9,16 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,29848 € | 74,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26072 € | 782,16 € |
| 6.000 | 0,25411 € | 1.524,66 € |
| 9.000 | 0,25080 € | 2.257,20 € |
| 15.000 | 0,24713 € | 3.706,95 € |
| 21.000 | 0,24498 € | 5.144,58 € |
| 30.000 | 0,24292 € | 7.287,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

