
BD450S5WFP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S5WFP2-CE2TR-ND - Tape & Reel (TR) 846-BD450S5WFP2-CE2CT-ND - Cut Tape (CT) 846-BD450S5WFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S5WFP2-CE2 |
Description | AUTOMOTIVE 500MA 5.0V, FIXED OUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08080 € | 27,02 € |
| 100 | 0,96320 € | 96,32 € |
| 250 | 0,90708 € | 226,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87324 € | 436,62 € |
| 1.000 | 0,84538 € | 845,38 € |
| 1.500 | 0,83143 € | 1.247,14 € |
| 2.500 | 0,81597 € | 2.039,92 € |
| 3.500 | 0,80693 € | 2.824,26 € |
| 5.000 | 0,79825 € | 3.991,25 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

