
BD450S5FP2-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S5FP2-CE2TR-ND - Tape & Reel (TR) 846-BD450S5FP2-CE2CT-ND - Cut Tape (CT) 846-BD450S5FP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S5FP2-CE2 |
Description | AUTOMOTIVE 500MA 5.0V, FIXED OUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Series | Current - Supply (Max) 175 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package TO-263-3F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,06760 € | 26,69 € |
| 100 | 0,95120 € | 95,12 € |
| 250 | 0,89580 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86238 € | 431,19 € |
| 1.000 | 0,83487 € | 834,87 € |
| 1.500 | 0,82109 € | 1.231,63 € |
| 2.500 | 0,80583 € | 2.014,58 € |
| 3.500 | 0,79690 € | 2.789,15 € |
| 5.000 | 0,78832 € | 3.941,60 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

