


BD450M5WFP2-CZE2 | |
|---|---|
DigiKey Part Number | BD450M5WFP2-CZTR-ND - Tape & Reel (TR) BD450M5WFP2-CZCT-ND - Cut Tape (CT) BD450M5WFP2-CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5WFP2-CZE2 |
Description | IC REG LINEAR 5V 500MA TO263-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD450M5WFP2-CZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Output Control | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70280 € | 42,57 € |
| 100 | 1,52950 € | 152,95 € |
| 250 | 1,44660 € | 361,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39670 € | 698,35 € |
| 1.000 | 1,35563 € | 1.355,63 € |
| 1.500 | 1,33505 € | 2.002,58 € |
| 2.500 | 1,31226 € | 3.280,65 € |
| 3.500 | 1,29894 € | 4.546,29 € |
| 5.000 | 1,28612 € | 6.430,60 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

