


BD450M5FP2-CZE2 | |
|---|---|
DigiKey Part Number | BD450M5FP2-CZE2TR-ND - Tape & Reel (TR) BD450M5FP2-CZE2CT-ND - Cut Tape (CT) BD450M5FP2-CZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5FP2-CZE2 |
Description | IC REG LINEAR 5V 500MA TO263-3F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 1,05800 € | 26,45 € |
| 100 | 0,94250 € | 94,25 € |
| 250 | 0,88740 € | 221,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85416 € | 427,08 € |
| 1.000 | 0,82681 € | 826,81 € |
| 1.500 | 0,81311 € | 1.219,66 € |
| 2.500 | 0,79794 € | 1.994,85 € |
| 3.500 | 0,78907 € | 2.761,75 € |
| 5.000 | 0,78053 € | 3.902,65 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


