



BD450M5FP-CE2 | |
|---|---|
DigiKey Part Number | BD450M5FP-CE2TR-ND - Tape & Reel (TR) BD450M5FP-CE2CT-ND - Cut Tape (CT) BD450M5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450M5FP-CE2 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD450M5FP-CE2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 42V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.75V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,62520 € | 15,63 € |
| 100 | 0,55160 € | 55,16 € |
| 250 | 0,51660 € | 129,15 € |
| 500 | 0,49546 € | 247,73 € |
| 1.000 | 0,48367 € | 483,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46377 € | 927,54 € |
| 4.000 | 0,45198 € | 1.807,92 € |
| 6.000 | 0,44608 € | 2.676,48 € |
| 10.000 | 0,43955 € | 4.395,50 € |
| 14.000 | 0,43573 € | 6.100,22 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |









