


BD433S2WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S2WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433S2WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD433S2WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S2WEFJ-CE2 |
Description | IC REG LIN 3.3V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package 8-HTSOP-J |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50120 € | 12,53 € |
| 100 | 0,44030 € | 44,03 € |
| 250 | 0,41140 € | 102,85 € |
| 500 | 0,39398 € | 196,99 € |
| 1.000 | 0,37963 € | 379,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38349 € | 958,73 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

