
BD433S2FP3-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S2FP3-CE2TR-ND - Tape & Reel (TR) 846-BD433S2FP3-CE2CT-ND - Cut Tape (CT) 846-BD433S2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S2FP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Series | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package SOT-223-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,85720 € | 21,43 € |
| 100 | 0,76090 € | 76,09 € |
| 250 | 0,71496 € | 178,74 € |
| 500 | 0,68728 € | 343,64 € |
| 1.000 | 0,68008 € | 680,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64574 € | 1.291,48 € |
| 4.000 | 0,63030 € | 2.521,20 € |
| 6.000 | 0,62256 € | 3.735,36 € |
| 10.000 | 0,61400 € | 6.140,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

