


BD433M2WFP3-CE2 | |
|---|---|
DigiKey Part Number | BD433M2WFP3-CE2TR-ND - Tape & Reel (TR) BD433M2WFP3-CE2CT-ND - Cut Tape (CT) BD433M2WFP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M2WFP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD433M2WFP3-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04720 € | 26,18 € |
| 100 | 0,93310 € | 93,31 € |
| 250 | 0,87872 € | 219,68 € |
| 500 | 0,84590 € | 422,95 € |
| 1.000 | 0,81889 € | 818,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79666 € | 1.593,32 € |
| 4.000 | 0,77836 € | 3.113,44 € |
| 6.000 | 0,76920 € | 4.615,20 € |
| 10.000 | 0,75905 € | 7.590,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

