
BD4157MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD4157MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD4157MUV-E2 |
Description | IC POWER SWITCH EXPRESS 20VQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 275mA, 650mA, 1.3A VQFN020V4040 |
EDA/CAD Models | BD4157MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 275mA, 650mA, 1.3A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | VQFN020V4040 | |
Package / Case | ||
Base Product Number |

