


BD4153FV-E2 | |
|---|---|
DigiKey Part Number | BD4153FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD4153FV-E2 |
Description | IC REG LDO W/RESET 2OUT 24SSOP |
Customer Reference | |
Detailed Description | - LDO (Linear) with Reset Voltage Regulator IC 2 Output 24-SSOP |
Category | Voltage - Output 3.3V, Adj |
Manufacturer Rohm Semiconductor | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Applications LDO (Linear) with Reset | Supplier Device Package 24-SSOP |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 2 |

