Parametric Equivalent
Similar

BD4140HFV-TR | |
|---|---|
DigiKey Part Number | BD4140HFVTR-ND - Tape & Reel (TR) BD4140HFVCT-ND - Cut Tape (CT) BD4140HFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4140HFV-TR |
Description | IC SUPERVISOR 1 CHANNEL HVSOF5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49813 € | 1.494,39 € |
| 6.000 | 0,48689 € | 2.921,34 € |
| 9.000 | 0,48126 € | 4.331,34 € |
| 15.000 | 0,47503 € | 7.125,45 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



