
BD41000AFJ-CE2 | |
|---|---|
DigiKey Part Number | BD41000AFJ-CE2TR-ND - Tape & Reel (TR) BD41000AFJ-CE2CT-ND - Cut Tape (CT) BD41000AFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41000AFJ-CE2 |
Description | IC TRANSCEIVER 1/1 8SOPJ |
Customer Reference | |
Detailed Description | 1/1 Transceiver CXPI 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD41000AFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CXPI | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33100 € | 133,10 € |
| 250 | 1,25764 € | 314,41 € |
| 500 | 1,21342 € | 606,71 € |
| 1.000 | 1,17704 € | 1.177,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,13863 € | 2.846,58 € |
| 5.000 | 1,11548 € | 5.577,40 € |
| 7.500 | 1,10389 € | 8.279,18 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |


