
BD4155FV-E2 | |
---|---|
DigiKey Part Number | BD4155FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD4155FV-E2 |
Description | IC POWER SWITCH 20-SSOP |
Customer Reference | |
Detailed Description | PCMCIA, ExpressCard™ PMIC 20-SSOP-B |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Obsolete | |
Applications | PCMCIA, ExpressCard™ | |
Current - Supply | 250µA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |