


BD3987FV-E2 | |
|---|---|
DigiKey Part Number | BD3987FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3987FV-E2 |
Description | IC REG LINEAR POS/NEG ADJ 8-SSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-SSOP |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 0.5 mA |
Part Status Obsolete | Current - Supply (Max) 850 µA |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 18V | Supplier Device Package 8-SSOP |
Voltage - Output (Min/Fixed) 14V, -6.5V | Base Product Number |

