


BD3985FV-E2 | |
|---|---|
DigiKey Part Number | BD3985FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3985FV-E2 |
Description | IC REG LIN POS/NEG ADJ 8-SSOP-B |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 25mA, 50mA 8-SSOP-B |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 850 µA |
Part Status Obsolete | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V, -6V | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) ±5V | Supplier Device Package 8-SSOP-B |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 25mA, 0.45V @ 50mA |

