



BD3951F-E2 | |
|---|---|
DigiKey Part Number | BD3951F-E2TR-ND - Tape & Reel (TR) BD3951F-E2CT-ND - Cut Tape (CT) BD3951F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3951F-E2 |
Description | IC REG LINEAR 5V 150MA 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4269FJ-CE2 | Rohm Semiconductor | 2.897 | BD4269FJ-CE2CT-ND | 1,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58508 € | 396,27 € |
| 500 | 1,53136 € | 765,68 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

