MFR Recommended
Similar



BD3941HFP-TR | |
|---|---|
DigiKey Part Number | BD3941HFP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD3941HFP-TR |
Description | IC REG LINEAR 5V 500MA HRP-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.9V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD450S5FP2-CE2 | Rohm Semiconductor | 276 | 846-BD450S5FP2-CE2CT-ND | 1,60000 € | MFR Recommended |
| MIC29371-5.0WU-TR | Microchip Technology | 418 | MIC29371-5.0WU-CT-ND | 5,01000 € | Similar |



