Similar
Similar
Similar




BD3931FP-E2 | |
|---|---|
DigiKey Part Number | BD3931FP-E2TR-ND - Tape & Reel (TR) BD3931FP-E2CT-ND - Cut Tape (CT) BD3931FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3931FP-E2 |
Description | IC REG LINEAR 5V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 µA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252 |
Voltage Dropout (Max) 1.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4941BDT-TR | STMicroelectronics | 4.174 | 497-1168-1-ND | 1,44000 € | Similar |
| LF50ABDT-TR | STMicroelectronics | 10.385 | 497-8344-1-ND | 1,16000 € | Similar |
| LM78M05CDTX/NOPB | Texas Instruments | 0 | LM78M05CDTX/NOPBCT-ND | 1,42000 € | Similar |



