BD3925HFP-CTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.160
Unit Price: 1,44000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3925HFP-CTR

DigiKey Part Number
BD3925HFP-CTR-ND - Tape & Reel (TR)
BD3925HFP-CCT-ND - Cut Tape (CT)
BD3925HFP-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3925HFP-CTR
Description
IC REG LIN POS ADJ 500MA HRP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BD3925HFP-CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
Tracking
Supplier Device Package
HRP-5
Voltage Dropout (Max)
0.48V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD42530FPJ-CE2Rohm Semiconductor2.160BD42530FPJ-CE2CT-ND1,44000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes